Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTERSIL
HD1-6402B/883
Datasheet
Intersil
HD1-6402B/883
Volume Production
UART 1-CH 5V 40-Pin CDIP
UART 1-CH 5V 40-Pin CDIP
Package
CDIP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
CDIP
Max Supply Current
2mA
Min Supply Voltage
4.5V
Operating Supply Voltage
5V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
No
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account