Sign in to ask questions about the Intersil HD1-6402R/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HD1-6402R/883 technical specifications.
| Package/Case | CDIP |
| Max Supply Current | 2mA |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HD1-6402R/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.