Intersil HGTP3N60C3D technical specifications.
| Height | 9.02mm |
| Length | 10.28mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not Compliant |
No datasheet is available for this part.