Intersil HI1-0509A-8/MARK/HS technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0509A-8/MARK/HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.