Intersil HI1-0546-5 technical specifications.
| Package/Case | CDIP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| On-State Resistance | 1.8kR |
| Operating Supply Current | 500uA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-0546-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
