Intersil HI1-574AJD-5 technical specifications.
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 720mW |
| Nominal Supply Current | 21mA |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil HI1-574AJD-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
