ADC Single SAR 67ksps 12-bit Parallel 28-Pin SBCDIP
Intersil HI1-674AUD/883 technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| RoHS Compliant | No |
| Sampling Rate | 67KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-674AUD/883 to view detailed technical specifications.
No datasheet is available for this part.