The HI5662/6IN is a dual 8-bit analog-to-digital converter with two A/D converters, operating on a 5V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted using surface mount technology and is packaged in a 10 x 10 mm MQFP-44 package. The HI5662/6IN is not RoHS compliant and contains lead. It has a sampling rate of 60,000,000 samples per second and a differential nonlinearity of 1 LSB.
Intersil HI5662/6IN technical specifications.
| Differential Nonlinearity | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sampling Rate | 60000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5662/6IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
