Intersil HI5702KCB technical specifications.
| Package/Case | SOIC W |
| Number of Circuits | 1 |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5702KCB to view detailed technical specifications.
No datasheet is available for this part.