The HI5762/6IN is an 8-channel 10-bit parallel analog-to-digital converter from Intersil. It operates at a sampling rate of 60 MSPS and has a nominal supply current of 130 mA. The device is packaged in bulk and is not RoHS compliant. It is designed for use in applications where high-speed data conversion is required.
Intersil HI5762/6IN technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Nominal Supply Current | 130mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sampling Rate | 60000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI5762/6IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.