Gate Drivers 80V 0 5A 3-PHS MSFT DRVR W/OUT CHRG PUM
Checking distributor stock and pricing after the page loads.
Intersil HIP4086AABZ-T technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 95V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HIP4086 |
| RoHS | Compliant |