
The HIP6004BCR-T is a single output voltage regulator from Intersil with an output voltage of 3.5V. It is available in a VQFN package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The HIP6004BCR-T is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 6000 units.
Intersil HIP6004BCR-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6004BCR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.