
The HIP6004DCB-T is a single output voltage regulator from Intersil. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in SOIC and is available in quantities of 1000. It is not RoHS compliant and contains lead.
Intersil HIP6004DCB-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.85V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6004DCB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.