
The HIP6004DCRZ is a single output regulator from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface mount device with a VQFN package and is compliant with RoHS regulations. The regulator has a maximum output current of 20A and an operating supply voltage of 12V. It is available in a rail or tube packaging format with 60 units per package.
Intersil HIP6004DCRZ technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 20A |
| Output Voltage | 1.85V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIP6004D |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6004DCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.