Comparator Quad 30V 14-Pin CFPAK
Intersil HS1-139RH/PROTO technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS1-139RH/PROTO to view detailed technical specifications.
No datasheet is available for this part.