Current Mode PWM Controller 1A 16-Pin SBCDIP
Intersil HS1-1825ARH-Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS1-1825ARH-Q to view detailed technical specifications.
No datasheet is available for this part.