Quad Transmitter RS-422 16-Pin SBCDIP
Intersil HS1-26C31RH/PROTO technical specifications.
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS1-26C31RH/PROTO to view detailed technical specifications.
No datasheet is available for this part.