Radiation Hardened 3.3V Quad Differential Line Receiver
Intersil HS1-26CLV32RH-8 technical specifications.
| Contact Plating | Tin, Matte |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HS1-26CLV32RH-8 to view detailed technical specifications.
No datasheet is available for this part.