OP Amp Quad GP ±15V 14-Pin SBCDIP
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |