Op Amp Single Low Power ±15V 8-Pin CAN
Checking distributor stock and pricing after the page loads.
Intersil HS2-3530AEH-Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.