OP Amp Single GP ±15V 8-Pin Metal Can
Intersil HS2-3530ARH-Q technical specifications.
| Package/Case | Metal |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.