Intersil HS9-246RH-8 technical specifications.
| Contact Plating | Tin, Matte |
| Data Rate | 15Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HS9-246RH-8 to view detailed technical specifications.
No datasheet is available for this part.