Quad Transmitter RS-422 16-Pin CFPAK
Checking distributor stock and pricing after the page loads.
Intersil HS9-26C31RH-8 technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.