FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Intersil HS9-26C31RH-Q technical specifications.
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
No datasheet is available for this part.