The HS9-3530ARH-Q is a dual supply operational amplifier from Intersil, offering a common mode rejection ratio of 80dB. It operates within a temperature range of -55°C to 125°C and is compatible with dual supply voltages between 3V and 15V. The device features tin, matte contact plating and is compliant with RoHS regulations. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |