Sign in to ask questions about the Intersil HSP43220JC-33Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HSP43220JC-33Z technical specifications.
| Package/Case | PLCC |
| Filter Type | DIGITAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Intersil HSP43220JC-33Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
