Checking distributor stock and pricing after the page loads.
Intersil HSP50110JI-52Z technical specifications.
| Package/Case | PLCC |
| Max Supply Current | 350mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.