
The HSP50210JC-52Z is a PLL IC from Intersil, packaged in a 15-unit PLCC package, available in rail or tube packaging. It operates over a temperature range of 0 to 70°C and has a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The device consumes an operating supply current of 500uA at a supply voltage of 5V. It is RoHS compliant.
Intersil HSP50210JC-52Z technical specifications.
| Package/Case | PLCC |
| Frequency | 52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HSP50210JC-52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
