Intersil HSP50215VC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HSP50215VC to view detailed technical specifications.
No datasheet is available for this part.