Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HSP50415VIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HSP50415VIZ technical specifications.
| Package/Case | BQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HSP50415 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HSP50415VIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.