LED DRVR 3.6V 44-Pin MQFP Tape and Reel
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Segments | 16 |
| Operating Supply Current | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |