Intersil IRF350 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Pitch | 11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil IRF350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
