The ISL1532IRZ-T7 is a radiation-hardened IC from Intersil, packaged in a QFN EP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 4mA. The device is available in quantities of 1000 and is packaged on a tape and reel. The ISL1532IRZ-T7 is RoHS compliant and is part of the ISL1532 series.
Sign in to ask questions about the Intersil ISL1532IRZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL1532IRZ-T7 technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL1532 |
| Supply Current | 4uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1532IRZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.