Intersil ISL21070CIH320Z-TK technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21070CIH320Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
