
The ISL21090BFB812Z-TK is a 1.25V voltage reference from Intersil, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 36V. The device has a maximum output current of 20mA and a quiescent current of 1.28mA. It is RoHS compliant and available in quantities of 1000 units per reel.
Intersil ISL21090BFB812Z-TK technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 1.28mA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.28mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.03% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21090BFB812Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
