
Ultra Low Noise, Precision Voltage Reference; SOIC8; Temp Range: -40° to 125°C
Intersil ISL21090BFB850Z-TK technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 1.33mA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.33mA |
| Radiation Hardening | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ISL21090B50 |
| Tolerance | 0.025% |
| Voltage Rating | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL21090BFB850Z-TK to view detailed technical specifications.
No datasheet is available for this part.
