The ISL23325UFVZ is a dual 256-position digital potentiometer from Intersil, featuring an I2C/SPI interface and a TSSOP package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. The device is RoHS compliant and has a supply current of 18uA. It is suitable for use in a variety of applications, including industrial control and medical devices.
Intersil ISL23325UFVZ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23325UFVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
