IC REF VOLT GEN TFT/LCD 32-TQFN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |