IC REF VOLT GEN TFT/LCD 38-QFN
Intersil ISL24007IRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24007IRZ to view detailed technical specifications.
No datasheet is available for this part.