IC REF VOLT GEN TFT/LCD 32-TQFN
Intersil ISL24008IRTZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL24008IRTZ to view detailed technical specifications.
No datasheet is available for this part.