HIGH VOLTAGE 5-CHANNEL VOLTAGE LEVEL TRANSLATOR AND 2 RRIO AMPLIFIERS
Intersil ISL24017IRTZ-T13 technical specifications.
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200A |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.