Intersil ISL24212IRTZ-T13 technical specifications.
| Bandwidth | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL24212 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24212IRTZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
