Single-channel, 8-bit SAR Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features differential input type, SPI and 3-wire serial interface, and unipolar polarity. Achieves 0.2LSB Integral and Differential Nonlinearity, with SFDR of -68dB. Operates from a 5V supply, with a maximum power dissipation of 8.5mW. Packaged in an 8-pin SOT-23, measuring 1.3mm height, 3mm length, and 1.7mm width. RoHS compliant and supplied on tape and reel.
Intersil ISL26708IHZ-T7A technical specifications.
| Package/Case | SOT-23-8 |
| Differential Nonlinearity | 0.2LSB |
| Height | 1.3mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage | 5.25V |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | ISL26708 |
| Spurious-free dynamic range (SFDR) | -68dB |
| Weight | 0.001411oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26708IHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.