
Current & Power Monitors & Regulators Precision Digital Power Monitor IC
Checking distributor stock and pricing after the page loads.
Intersil ISL28022FUZ-TR5453 technical specifications.
| Accuracy | 0.3% |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3 V ~ 5.5 V |
| Supply Current | 1mA |
| RoHS | Compliant |
