The ISL28218FBZ-T7A/BKN is a dual-channel operational amplifier from Intersil. It features a common mode rejection ratio of 101dB and a gain bandwidth product of 3.2MHz. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount SOIC-8 package. The op-amp can handle a maximum supply voltage of 40V and a minimum supply voltage of 3V. It is designed for use in a variety of applications where high gain and low noise are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 101dB |
| Gain Bandwidth Product | 3.2MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 132dB |
| RoHS | Compliant |