The ISL28430CVZ-T7A/BKN from Intersil is a dual-channel instrumentation amplifier with a common mode rejection ratio of 110dB and a gain bandwidth product of 400kHz. It operates over a temperature range of 0°C to 70°C and is powered by a dual supply voltage between 900mV and 2.75V. The device is packaged in a TSSOP and is designed for surface mount applications.
Intersil ISL28430CVZ-T7A/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 400kHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 150dB |
| RoHS | Compliant |
No datasheet is available for this part.