The ISL28617VY25EV1Z is a lead-free op-amp from Intersil, packaged in a TSSOP case. It has a -3db bandwidth of 5.5MHz and operates on a supply voltage of 15V. The device is capable of delivering an output current of 45mA per channel. It has a slew rate of 4V/µs and is rated for operation between -40°C and 125°C.
Intersil ISL28617VY25EV1Z technical specifications.
| -3db Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Slew Rate | 4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28617VY25EV1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.