The ISL29009IROZ-T7A is a low-current, high-speed op-amp from Intersil, with a maximum output current of 1.8uA. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.3V. This op-amp is mounted using surface mount technology and is packaged in tape and reel quantities of 250. The device is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Intersil ISL29009IROZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL29009IROZ-T7A technical specifications.
| Current - Output 1 | 1.8uA |
| Fall Time | 2410000ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29009IROZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.