Sign in to ask questions about the Intersil ISL29013IROZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL29013IROZ-T7 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL29013 |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29013IROZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
