
The ISL43145IV-T is a single/dual supply switch with an on-state resistance of 20R. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is suitable for surface mount applications and is packaged in tape and reel quantities of 2500. Note that this device is not RoHS compliant.
Sign in to ask questions about the Intersil ISL43145IV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL43145IV-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Operating Supply Current | 10nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43145IV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.